Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS

Subtotal (1 unit)*

$215.89

(exc. GST)

$237.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.89

*price indicative

RS Stock No.:
793-247
Mfr. Part No.:
MS6-LR-AGF-D6-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1 in

Product Type

Pressure Regulator

Connection Thread Standard

G

Series

MS

Body Material

Aluminium Die Cast

Maximum Flow Rate

6500L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010

Overall Width

62mm

Pressure Setting Range

0.3 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G1in Port Size - MS6-LR-AGF-D6-VS, Numeric Part Number: 8232999


This pressure regulator controls and maintains a stable output pressure for compressed Air and inert gases in industrial pneumatic systems. It is a directly actuated diaphragm regulator with secondary exhausting and return-flow capability, designed for countertop or panel mounting with rotary knob adjustment. Suitable for environments requiring moderate corrosion resistance, it accommodates lubricated operation when needed and is compatible with media meeting ISO 8573-1:2010 quality classes.

Features and Benefits:


• 0.3 to 7 bar regulation range for precise pressure control
• 6500 L/min flow capacity to support high-volume applications
• Operating pressure up to 2 MPa for robust system tolerance
• Die-cast aluminium body for reduced weight and durability
• G-thread gauge port and G1 connections for standard fittings

Applications


• Suitable for industrial pneumatic distribution panels
• Ideal for supplying high-flow actuators and valves
• Used with inert gas supply lines in process systems
• Can be used for compressed-air tools in production areas
• Suitable for installations requiring secondary exhausting

What temperature range can it be stored and used in?


It tolerates ambient and media temperatures from -10°C to 60°C and the same range for storage.

Which materials are used for Seals and the diaphragm?


Seals and the membrane are MADE from NBR while the control panel uses PA and POM components.

How does it handle different lubrication states of the medium?


Lubricated operation is permitted but, if used, lubrication must be applied consistently for all operation.

What corrosion resistance and material compliance are specified?


It is classified for moderate corrosion stress (CRC2) and constructed from RoHS-compliant materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy