Festo, 40 mm R 1/8 In-line Installation Pressure Gauge, 1 bar
- RS Stock No.:
- 288-7774
- Distrelec Article No.:
- 301-68-938
- Mfr. Part No.:
- MAP-40-1-1/8-EN
- Brand:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
$54.72
(exc. GST)
$60.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
- Plus 166 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.72 |
*price indicative
- RS Stock No.:
- 288-7774
- Distrelec Article No.:
- 301-68-938
- Mfr. Part No.:
- MAP-40-1-1/8-EN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | R 1/8 inch | |
| Connection Size | R 1/8 | |
| Accuracy | 1.6 %FS | |
| Connection Type | In-line Installation | |
| Series | MAP-40-1-1/8-EN | |
| Case Material | Polybutylene Terephthalate | |
| Connection Location | Rear Side Centred | |
| Dial Size | 40mm | |
| Dial Colour | Housing: Black | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 837-1 (Conforms to Standard) | |
| Model Number | 161126 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Gauge | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection R 1/8 inch | ||
Connection Size R 1/8 | ||
Accuracy 1.6 %FS | ||
Connection Type In-line Installation | ||
Series MAP-40-1-1/8-EN | ||
Case Material Polybutylene Terephthalate | ||
Connection Location Rear Side Centred | ||
Dial Size 40mm | ||
Dial Colour Housing: Black | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 837-1 (Conforms to Standard) | ||
Model Number 161126 | ||
- COO (Country of Origin):
- BG
Festo MAP Series Pressure Gauge, 40mm Gauge Outside Diameter, Inline Mounting Type - MAP-40-1-1/8-EN, Numeric Part Number:161126
This pressure gauge is an analogue device designed to provide precise readings in a compact form. With a 40mm diameter and a pressure range of 0 to 1 bar, it is well-suited for monitoring pressure in various applications. Constructed from robust PBT, this gauge withstands temperatures between -20°C to +60°C, making it highly versatile for industrial use.
Features & Benefits
• Double scale display for easy pressure reading
• Operating range accommodates inert gases and neutral fluids
• Measurement accuracy class of 1.6 ensures reliable readings
• Constructed with a protective IP43 rating for durability
Applications
• Used with pneumatic systems for accurate pressure monitoring
• Ideal for measuring inert gases in industrial processes
• Utilised in automation for consistent pressure control
• Effective in monitoring pressure in mechanical systems
• Suitable for requiring strict temperature controls
What type of mounting does this gauge support?
It supports in-line installation, which simplifies integration into existing systems and reduces installation time.
What materials are in contact with the medium?
The gauge features brass components in contact with the medium, ensuring compatibility with inert gases and neutral fluids.
How does the temperature range impact its functionality?
With an operational temperature range of -20°C to +60°C, it remains effective in various environments, maintaining measurement accuracy across this spectrum.
Related links
- Festo R 1/8 In-line Installation Pressure Gauge 16 bar
- Festo R 1/8 Pneumatic Pressure Gauge 6 bar
- Festo R 1/8 Threaded Pressure Gauge 4 bar
- Festo R 1/8 Threaded Pressure Gauge 10 bar
- Festo R 1/8 Threaded Pressure Gauge 0 bar
- Festo R 1/8 In-line Installation Pressure Gauge 2.5 bar
- Festo R 1/8 Threaded Pressure Gauge 16 bar
- Festo R 1/8 In-line Installation Pressure Gauge 10 bar
