Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- RS Stock No.:
- 793-167
- Mfr. Part No.:
- MS6-LR-AGF-D6-MPA
- Brand:
- Festo
Subtotal (1 unit)*
$233.00
(exc. GST)
$256.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.00 |
*price indicative
- RS Stock No.:
- 793-167
- Mfr. Part No.:
- MS6-LR-AGF-D6-MPA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1 in | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 6500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Overall Width | 62mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1 in | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 6500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Overall Width 62mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G1in Port Size - MS6-LR-AGF-D6-MPA, Numeric Part Number: 8232998
This pressure regulator controls and stabilises outgoing pressure in pneumatic systems. Designed for compressed Air and inert gases, it offers adjustable output within a mid-range setpoint and integrates a pressure gauge port for local monitoring. The unit is constructed with a die-cast aluminium body and is suitable for environments requiring moderate corrosion resistance and conformity with ISO 8573-1:2010 Air quality classes.
Features and Benefits:
• 6500 L/min flow capacity ensures high throughput for large networks
• 0.3 to 7 bar adjustable range enables precise pressure setting
• 2 MPa maximum operating pressure supports high inlet conditions
• -10 to 60 °C temperature tolerance allows varied thermal environments
• NBR Seals and membrane provide compatibility with lubricated Air
• 0.3 to 7 bar adjustable range enables precise pressure setting
• 2 MPa maximum operating pressure supports high inlet conditions
• -10 to 60 °C temperature tolerance allows varied thermal environments
• NBR Seals and membrane provide compatibility with lubricated Air
Applications
• Suitable for regulating pressure in factory pneumatic lines
• Used with inert gas supply systems requiring stable output
• Ideal for feed systems demanding high flow capacity
• Can be used for control panels needing a Compact gauge port
• Suitable for installations requiring moderate corrosion resistance
• Used with inert gas supply systems requiring stable output
• Ideal for feed systems demanding high flow capacity
• Can be used for control panels needing a Compact gauge port
• Suitable for installations requiring moderate corrosion resistance
What connection threads are used for system integration?
It uses G‑standard threaded ports with G1in pneumatic connections for both inlet and outlet.
How does the unit handle exhausted air?
The regulator includes a secondary exhaust path and return‑flow capability for controlled venting.
Which materials compose the main load‑bearing parts?
The housing and sub‑base are die‑cast aluminium while the control panel uses PA and POM.
What media and lubrication options are supported?
It is specified for compressed Air to ISO 8573-1:2010 and inert gases
lubricated operation is permitted and, where indicated, required.
Related links
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, BSPP MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 5800L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, G MS
