Festo G1/2 in Pressure Regulator - 2 Mpa, 8232980, 1/2 in 6500L/min, G MS

Subtotal (1 unit)*

$118.38

(exc. GST)

$130.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.38

*price indicative

RS Stock No.:
793-150
Mfr. Part No.:
MS6-LR-1/2-D6-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Port Size

G1/2 in

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

1/2 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

6500L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

8232980

Pressure Setting Range

0.3 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, 6500L/min Nominal Flow Rate - MS6-LR-1/2-D6-VS, Numeric Part Number: 8232980


This pressure regulator provides controlled output pressure for compressed Air and inert gases in industrial pneumatic systems. It is a compact, directly actuated diaphragm regulator designed for inline mounting with G thread connections and a 1/2 in gauge port. The unit operates across a wide ambient and media temperature span and allows lubricated operation when required, making it suitable for varied workshop and plant environments.

Features and Benefits:


• 0.3 to 7 bar setting range enables precise downstream pressure adjustment
• 2 MPa maximum operating pressure supports high-pressure applications
• 6500 L/min nominal flow maintains system performance under load
• Aluminium die-cast housing offers moderate corrosion resistance
• Secondary exhausting and return-flow function improves system safety

Applications


• Suitable for regulating compressed Air in production lines
• Used with pneumatic actuators requiring steady output pressure
• Ideal for control panels needing compact, high-flow regulators
• Can be used for inert gas pressure control in test rigs
• Suitable for systems operating between -10 °C and 60 °C

What connection types does it use?


It features G thread pneumatic connections with G1/2 port sizing and a 1/2 in gauge port.

Which media are compatible with this regulator?


It is suitable for compressed Air to ISO 8573-1:2010 and inert gases, with lubricated operation permitted.

How does the regulator handle corrosion exposure?


The die-cast aluminium housing and CRC2 rating indicate moderate corrosion resistance for industrial settings.

What mounting orientations are acceptable?


The device can be mounted in any position when installed with the appropriate accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy