Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS

Subtotal (1 unit)*

$215.89

(exc. GST)

$237.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.89

*price indicative

RS Stock No.:
793-250
Mfr. Part No.:
MS6-LR-AGF-D7-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1 in

Product Type

Pressure Regulator

Connection Thread Standard

G

Series

MS

Body Material

Aluminium Die Cast

Maximum Flow Rate

5500L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Overall Width

62mm

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, G1in Port Size - MS6-LR-AGF-D7-VS, Numeric Part Number: 8233002


This pressure regulator provides stable downstream pressure control for compressed Air and inert gases in industrial pneumatic systems. It is a directly actuated diaphragm regulator designed for panel or accessory mounting and supports both secondary exhausting and return-flow functions. The unit operates across a broad ambient and media temperature span suitable for typical workshop and plant conditions.

Features and Benefits:


• 0.5 to 12 bar adjustable range for precise pressure control
• 5500 L/min high flow rate to support large-volume applications
• 2 MPa maximum operating pressure for demanding installations
• Aluminium die-cast body for moderated corrosion resistance
• G thread gauge port and G1 connections for standard fittings

Applications


• Suitable for feed control in pneumatic distribution networks
• Used with compressed Air tools requiring constant output pressure
• Ideal for inert gas regulation in production processes
• Can be used in systems needing secondary exhausting function
• Suitable for panel-mounted actuator interfaces

What media can be used with this regulator?


It accepts compressed Air compliant with ISO 8573-1:2010 [7:4:4] and inert gases.

How does temperature affect operation limits?


Operational and media temperature range is -10 °C to 60 °C and storage shares the same limits.

What materials contact the medium?


Wetted components include NBR Seals and membrane, with a die-cast aluminium sub-base and housing.

Is lubricated Air permitted?


Lubricated operation is possible but, once used, lubrication must be maintained.

What is the unit’s pressure stability characteristic?


Maximum pressure hysteresis is 0.25 bar, indicating control repeatability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy