Festo G1 in Pressure Regulator - 2 Mpa, 8232997 6500L/min, BSPP MS
- RS Stock No.:
- 793-166
- Mfr. Part No.:
- MS6-LR-AGF-D6
- Brand:
- Festo
Subtotal (1 unit)*
$233.00
(exc. GST)
$256.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.00 |
*price indicative
- RS Stock No.:
- 793-166
- Mfr. Part No.:
- MS6-LR-AGF-D6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G1 in | |
| Connection Thread Standard | BSPP | |
| Series | MS | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 6500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Model Number | 8232997 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G1 in | ||
Connection Thread Standard BSPP | ||
Series MS | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 6500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Pressure Setting Range 0.3 → 7 bar | ||
Model Number 8232997 | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G1in Port Size - MS6-LR-AGF-D6, Numeric Part Number: 8232997
This pressure regulator controls and maintains a steady downstream pressure for compressed Air and inert gases in industrial systems. It is designed for inline mounting with G1 ports and offers adjustable output across a practical working span, suitable for installations requiring secondary exhausting and return-flow capability. The unit accepts lubricated media when required and is compatible with standardised compressed Air quality.
Features and Benefits:
• 0.3 to 7 bar adjustment range for precise pressure setting
• 6500 L/min flow rate to support high-volume supply
• 2 MPa maximum operating pressure for robust system limits
• Aluminium die-cast body for moderate corrosion environments
• Built-in analogue pressure gauge port to monitor output
• 6500 L/min flow rate to support high-volume supply
• 2 MPa maximum operating pressure for robust system limits
• Aluminium die-cast body for moderate corrosion environments
• Built-in analogue pressure gauge port to monitor output
Applications
• Suitable for pneumatic control panels in production lines
• Ideal for high-flow Air supply and actuation systems
• Used with inert gas distribution and control networks
• Suitable for systems requiring secondary exhausting function
• Ideal for high-flow Air supply and actuation systems
• Used with inert gas distribution and control networks
• Suitable for systems requiring secondary exhausting function
What temperatures can it withstand during operation?
It operates reliably between -10 °C and 60 °C for both ambient and media temperatures.
Which media quality standards apply to its use?
It is intended for compressed Air conforming to ISO 8573-1:2010 and compatible inert gases.
What materials are used for Seals and membranes?
Seals and the membrane are MADE from NBR to provide sealing performance.
How is the unit mounted and connected in a pneumatic circuit?
It is mounted using accessories and connected via G1 BSPP ports for inlet and outlet.
Related links
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 5500L/min, BSPP MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo 3/4 NPT in Pressure Regulator - 2 Mpa 6500L/min, NPT MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
