Festo G3/4 in Pressure Regulator - 2 Mpa, 8232993, 3/4 in 6500L/min, G MS

Subtotal (1 unit)*

$233.00

(exc. GST)

$256.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.00

*price indicative

RS Stock No.:
793-161
Mfr. Part No.:
MS6-LR-AGE-D6-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/4 in

Product Type

Pressure Regulator

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

3/4 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

6500L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

8232993

Pressure Setting Range

0.3 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, Aluminium Body - MS6-LR-AGE-D6-MPA, Numeric Part Number: 8232993


This pressure regulator provides controlled reduction of compressed Air or inert gases for industrial systems. It maintains a stable downstream pressure across fluctuating supply conditions, features an integral gauge port for local pressure monitoring and supports lubricated operation when required. The unit is suited to moderate corrosion environments and is intended for panel or accessory-assisted mounting in varied orientations.

Features and Benefits:


• 6500 L/min standard flow for high-volume pneumatic systems
• 0.3 to 7 bar adjustable range for precise pressure control
• 2 MPa maximum operating pressure for robust supply conditions
• Aluminium die-cast body for reduced weight and durability
• -10°C to 60°C temperature range for low-temperature applications

Applications


• Suitable for feeding high-flow pneumatic actuators
• Ideal for compressed Air distribution mainlines
• Used with inert gas control systems in production
• Can be used for tool stations requiring constant output pressure
• Used for machinery where lubricated operation is necessary

What port sizes are available for pressure and supply connections?


Both the inlet and outlet use G3/4 pneumatic ports and the gauge port is 3/4 in.

Which media are compatible with this regulator?


It accepts compressed Air conforming to ISO 8573-1:2010 [7:4:4] and inert gases, with lubricated service permitted.

How does the unit behave under fluctuating supply pressure?


It keeps the downstream output pressure constant via its control function and features a return-flow capability.

What materials are used for Seals and membrane to match operating conditions?


Seals and membrane are NBR, while the control panel uses PA and POM components.

What approvals and environmental classifications apply to storage and materials?


The device meets RoHS and LABS (PWIS) VDMA 24364‑B1/B2‑L standards and is rated CRC2 for moderate corrosion stress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy