Festo G1/4 in Pressure Regulator - 2 Mpa, 8232985, 1/4 in 5500L/min, G MS

Subtotal (1 unit)*

$114.94

(exc. GST)

$126.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$114.94

*price indicative

RS Stock No.:
793-154
Mfr. Part No.:
MS6-LR-1/4-D6-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Port Size

G1/4 in

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

1/4 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

5500L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

8232985

Pressure Setting Range

0.3 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G1/4in Port Size - MS6-LR-1/4-D6-VS, Numeric Part Number: 8232985


This pressure regulator is a directly actuated diaphragm controller designed to maintain a stable output pressure for compressed Air and inert gases. It accommodates lubricated operation when required and includes secondary exhausting and return-flow functionality. The device is intended for moderate corrosion environments and is supplied with accessories for mounting in any position. Operating media must conform to specified quality classes.

Features and Benefits:


• 0.3 to 7 bar adjustable range provides precise pressure control
• 5,500 L/min high flow capacity supports large-volume pneumatic systems
• 0.08 to 2 MPa operating pressure enables industrial use up to 2 MPa
• Die-cast aluminium housing offers moderate corrosion resistance
• 1/4in pressure gauge port permits direct local pressure monitoring

Applications


• Suitable for high-flow pneumatic distribution networks
• Used with compressed Air systems requiring consistent outlet pressure
• Ideal for inert gas supply regulation in production lines
• Can be used for tool feed systems needing secondary exhausting
• Used for installations where lubricated operation is necessary

What temperature range can it tolerate in operation?


It is rated for ambient and media temperatures from -10°C to 60°C.

Which thread standard applies to the pneumatic ports?


The connection thread and gauge port follow the G thread standard.

What materials are used for Seals and membrane?


Seals and the membrane are MADE from NBR material.

Is the product suitable for food-related environments?


It is marked as suitable for use with food according to supplementary material information.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy