Festo G3/8 in Pressure Regulator - 2 Mpa, 8232989, 3/8 in 5800L/min, G MS

Subtotal (1 unit)*

$118.38

(exc. GST)

$130.22

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$118.38

*price indicative

RS Stock No.:
793-157
Mfr. Part No.:
MS6-LR-3/8-D6-VS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Port Size

G3/8 in

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

3/8 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

5800L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

8232989

Pressure Setting Range

0.3 → 7 bar

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, 5800L/min Nominal Flow Rate - MS6-LR-3/8-D6-VS, Numeric Part Number: 8232989


This pressure regulator provides regulated output for compressed Air and inert gases in industrial systems. It is a directly actuated diaphragm controller with rotary knob adjustment and secondary exhausting that maintains a stable downstream pressure for pneumatic equipment. The unit is constructed from die-cast aluminium with NBR Seals and is rated for moderate-corrosion environments. Operating temperatures span -10°C to 60°C and the device accepts G3/8 pneumatic connections.

Features and Benefits:


• 0.3 to 7 bar adjustable range delivers precise pressure control
• 5800 L/min nominal flow supports high-demand pneumatic systems
• 2 MPa maximum operating pressure enables robust upstream conditions
• Diaphragm actuation with return flow reduces pressure overshoot
• Rotary knob with detent permits repeatable set-point selection

Applications


• Suitable for feeding pneumatic valves in production lines
• Ideal for compressed Air preparation in tool stations
• Used with inert gas supply for testing and calibration rigs
• Can be used for secondary exhausting in Air-treatment units
• Suitable for food-industry with supplementary materials

What media can be regulated with this device?


Compressed Air to ISO 8573-1:2010 [7:4:4] and inert gases are permitted.

How does the unit behave when lubricated operation is applied?


Lubricated operation is possible but, once used, it must remain lubricated for continued operation.

What is the storage and ambient temperature range for safe handling?


The storage, media and ambient temperature limits are -10°C to 60°C.

What materials compose the pressure-bearing housing and diaphragm?


The housing is die-cast aluminium and the membrane is manufactured from NBR.

What mounting and connection options does it offer?


It is intended for mounting with accessories and uses G3/8 pneumatic ports with a 3/8 in gauge-port thread.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy