Festo 1/4 in G Air Regulator - 14 bar, 555874 2100L/min, G MS
- RS Stock No.:
- 362-512
- Mfr. Part No.:
- MS4-LR-1/4-D6-VS-DM2
- Brand:
- Festo
Subtotal (1 unit)*
$154.33
(exc. GST)
$169.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.33 |
*price indicative
- RS Stock No.:
- 362-512
- Mfr. Part No.:
- MS4-LR-1/4-D6-VS-DM2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Die Cast Aluminium | |
| Maximum Flow Rate | 2100L/min | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 555874 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Die Cast Aluminium | ||
Maximum Flow Rate 2100L/min | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 555874 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 2100L/min Maximum Flow Rate, 14 Bar Maximum Operating Pressure - MS4-LR-1/4-D6-VS-DM2, Numeric Part Number:555874
This regulator controls and reduces compressed Air pressure for industrial pneumatic systems. It is designed for panel or inline installation in automation and mechanical processes, providing dependable pressure management within typical workshop temperature ranges. The unit is built for use where consistent pressure regulation and high Air throughput are required.
Features and Benefits:
• Die-cast aluminium body offers robust corrosion-resistant construction
• 2100 L/min maximum flow supports high-volume pneumatic demands
• 14 bar maximum operating pressure enables heavy-duty system integration
• Operates from -10 to 60°C for broad environmental compatibility
• 1/4 in G port simplifies connection to standard G-threaded lines
• Conforms to RoHS for reduced hazardous substance content
• 2100 L/min maximum flow supports high-volume pneumatic demands
• 14 bar maximum operating pressure enables heavy-duty system integration
• Operates from -10 to 60°C for broad environmental compatibility
• 1/4 in G port simplifies connection to standard G-threaded lines
• Conforms to RoHS for reduced hazardous substance content
Applications
• Suitable for pneumatic control valves in factory automation
• Ideal for compressed Air distribution in assembly plants
• Used with actuators requiring stable high-flow supply
• Can be used for tool feed lines in maintenance workshops
• Ideal for compressed Air distribution in assembly plants
• Used with actuators requiring stable high-flow supply
• Can be used for tool feed lines in maintenance workshops
What materials are used in the regulator housing?
The main housing is formed from die-cast aluminium to provide a Durable metallic enclosure with good strength-to-weight characteristics.
How does it handle varying ambient temperatures?
It maintains operational performance across a range from -10 to 60°C, allowing use in cold storage-adjacent areas to warm production environments.
What thread standard does it accept for pipework connections?
It uses a G-thread connection in a 1/4 in configuration, compatible with common G-standard fittings.
What flow capability can be expected for high-demand applications?
The regulator permits a maximum flow rate of 2100 L/min, suitable for systems requiring substantial volumetric throughput.
Related links
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/4 in G Regulator - 14 bar G MS
- Festo 1/8 in G Regulator - 14 bar G MS
