Festo 1/4 in G Air Regulator - 14 bar, 8190241 1700L/min, G MS

Subtotal (1 unit)*

$108.20

(exc. GST)

$119.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$108.20

*price indicative

RS Stock No.:
351-341
Mfr. Part No.:
MS4-LR-1/4-D7
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

1/4 in G

Product Type

Air Regulator

Connection Thread Standard

G

Series

MS

Body Material

Aluminium

Maximum Flow Rate

1700L/min

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Model Number

8190241

COO (Country of Origin):
HU

Festo MS Regulator, 1/4 inches Port Size, 1700L/min Maximum Flow Rate - MS4-LR-1/4-D7, Numeric Part Number:8190241


This regulator is a Compact pneumatic device designed to control downstream Air pressure in industrial systems. It is intended for use where precise pressure regulation and dependable Airflow are required within automated and mechanical installations, operating across a typical workshop temperature range.

Features and Benefits:


• 1700 L/min flow capacity for high-volume supply
• 14 bar maximum operating pressure for robust circuits
• 1/4G port for straightforward plant integration
• Die-cast aluminium body for durable, lightweight installation
• -10 to 60°C operating range for varied ambient conditions
• Conforms to particulate and moisture classes for controlled Air quality

Applications


• Suitable for machine tool pneumatic supply regulation
• Ideal for process control panels in manufacturing
• Used with pneumatic actuators and valves in automation
• Can be used for compressed Air distribution in assembly lines

What flow capability should I expect for demand spikes?


The device handles up to 1700 L/min, allowing it to meet transient high-flow demands without immediate pressure collapse.

How does the construction affect mounting and longevity?


The die-cast aluminium body reduces weight while offering resistance to mechanical stress, simplifying bracket or panel mounting in confined spaces.

What atmospheric conditions can it tolerate during operation?


It is specified to operate reliably between -10 and 60°C, accommodating typical cold-start and warm-running scenarios.

Which Air quality classes are supported for sensitive downstream equipment?


It meets ISO 8573-1:2010 Air quality parameters corresponding to the specified particulate and moisture classes, helping protect downstream components.

Are there industry conformity markers useful for procurement?


It carries RoHS and VDMA24364-B1/B2-L references that align with common industrial material and performance expectations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy