Festo VPPM Series Pressure Regulator Sub Base
- RS Stock No.:
- 289-0696
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L2H-V1N
- Brand:
- Festo
Subtotal (1 unit)*
$965.44
(exc. GST)
$1,061.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $965.44 |
*price indicative
- RS Stock No.:
- 289-0696
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L2H-V1N
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | VPPM | |
| Finish | Anodised Aluminium | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EU RoHS, UK RoHS instructions, RCM trademark, CE, UL E322346, KC, EU EMC, KC-EMV, UKCA, UK instructions for EMC, c UL us (OL) | |
| Model Number | 542245 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series VPPM | ||
Finish Anodised Aluminium | ||
Maximum Operating Pressure 0.2 Mpa | ||
Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EU RoHS, UK RoHS instructions, RCM trademark, CE, UL E322346, KC, EU EMC, KC-EMV, UKCA, UK instructions for EMC, c UL us (OL) | ||
Model Number 542245 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is designed to provide precise pressure regulation in various pneumatic applications. With a wide pressure regulation range and durable construction, this regulator ensures reliable performance in industrial automation settings.
Nominal size: 6 mm supply and 4.5 mm exhaust for optimal airflow control
Electric actuation for precise pressure adjustments
Piloted diaphragm design for consistent regulation
Safety position feature maintains output pressure in case of power interruption
LED display for easy monitoring of pressure levels
High linearity, reproducibility, and accuracy for reliable performance
CE marked for compliance with EU directives and standards
IP65 protection rating for use in harsh industrial environments
Related links
- Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM-6F-L-1-F-0L6H-V1N-C1 Series Pressure Regulator Sub Base
- Festo VPPM-8TA-L-1-F-0L2H-S1C1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator
- Festo VPPM-8F-L-1-F-0L6H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM-8F-L-1-F-0L6H-V1P-S1 Series Pressure Regulator Sub Base
