Festo VPPM Series Pressure Regulator Sub Base

Subtotal (1 unit)*

$1,557.65

(exc. GST)

$1,713.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,557.65

*price indicative

RS Stock No.:
289-0714
Mfr. Part No.:
VPPM-8TA-L-1-F-0L2H-C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Sub Base

Outlet Connection Type

Sub Base

Series

VPPM

Maximum Operating Pressure

8 bar

Finish

Anodised Aluminium

Material

Wrought Aluminium Alloy

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UKCA, RoHS, To UK RoHS instructions, KC KC-EMV, c UL us (OL), To UK instructions for EMC, RCM trademark

Model Number

572410

COO (Country of Origin):
BG
The Festo Is a high-quality proportional-pressure regulator designed for precise pressure control in various industrial applications. With its innovative design and reliable performance, this regulator offers exceptional functionality for optimal operation.

Nominal size: 8 mm supply and 7 mm exhaust for efficient airflow management

Electric actuation for precise control over pressure levels

Piloted diaphragm regulator design for accurate pressure regulation

Back-lit LCD display for easy monitoring of pressure settings

Wide pressure regulation range from 0.002 MPa to 0.2 MPa for versatile applications

IP65 degree of protection for durability in different environmental conditions

Residual ripple of 10% for stable pressure output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy