Festo VPPM-8F-L-1-F-0L6H-V1P-S1 Series Pressure Regulator Sub Base
- RS Stock No.:
- 289-0707
- Mfr. Part No.:
- VPPM-8F-L-1-F-0L6H-V1P-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,433.03
(exc. GST)
$1,576.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,433.03 |
*price indicative
- RS Stock No.:
- 289-0707
- Mfr. Part No.:
- VPPM-8F-L-1-F-0L6H-V1P-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | VPPM-8F-L-1-F-0L6H-V1P-S1 | |
| Finish | Anodised Aluminium | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM trademark, UKCA, CE, KC KC-EMV, c UL us (OL) | |
| Model Number | 571286 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series VPPM-8F-L-1-F-0L6H-V1P-S1 | ||
Finish Anodised Aluminium | ||
Maximum Operating Pressure 0.6 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material Wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM trademark, UKCA, CE, KC KC-EMV, c UL us (OL) | ||
Model Number 571286 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is a highly reliable and efficient solution for maintaining precise pressure control in pneumatic systems. With a range of advanced features and a durable construction, this regulator is designed to meet the demands of industrial automation applications.
Nominal size: supply 8 mm, exhaust 7 mm
Electric actuation for precise control
Piloted diaphragm regulator design for improved performance
Pressure regulation range from 0.06 bar to 6 bar
Safety features including reverse polarity protection and mechanical spring reset
High flow rate of 1750 l/min for optimal performance
CE marked for compliance with EU directives and regulations
IP65 protection for use in diverse environmental conditions
Related links
- Festo VPPM-8F-L-1-F-0L6H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM-8F-L-1-F-0L6H-A4P-S1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM-8F-L-1-F-0L6H-V1P-S1C1 Series Pneumatic Regulator 8 mm
- Festo VPPM-8F-L-1-F-0L6H-V1P Series Pneumatic Regulator 8 mm
- Festo VPPM-8F-L-1-F-0L6H-A4P Series Pneumatic Regulator 8 mm
- Festo VPPM Series Pneumatic Regulator 8 mm
- Festo VPPM Series Pressure Regulator
