Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base

Subtotal (1 unit)*

$1,029.94

(exc. GST)

$1,132.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,029.94

*price indicative

RS Stock No.:
289-0698
Mfr. Part No.:
VPPM-6F-L-1-F-0L2H-V1N-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Sub Base

Outlet Connection Type

Sub Base

Inlet Connection Size

Sub Base (Nominal Supply Size: 6 mm)

Outlet Connection Size

Sub Base (Nominal Exhaust Size: 4.5 mm)

Series

VPPM

Maximum Operating Pressure

2 bar

Finish

Anodised

Minimum Operating Temperature

0°C

Material

Wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

KC, RCM, UKCA, c UL US, RoHS, CE

Model Number

542239

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is a high-quality product designed for precise pressure control in various industrial applications. With features like electric actuation, soft sealing principle, and LED display type, this regulator ensures efficient and reliable operation in demanding environments.

Nominal size, supply: 6 mm

Nominal size, exhaust: 4.5 mm

Piloted diaphragm regulator design for accurate pressure control

Safety position feature to maintain output pressure in case of power supply interruption

Pressure regulation range: 0.002 MPa to 0.2 MPa

Inlet pressure range: 0 bar to 4 bar

High standard nominal flow rate of 380 l/min

IP65 degree of protection for durability in harsh conditions

Total accuracy of 1.25% for precise pressure control

CE mark, RCM trademark, and c UL us listed for compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy