Festo VPPM Series Pressure Regulator

Subtotal (1 unit)*

$965.44

(exc. GST)

$1,061.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$965.44

*price indicative

RS Stock No.:
289-0693
Mfr. Part No.:
VPPM-6F-L-1-F-0L2H-A4N
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Sub Base

Series

VPPM

Maximum Operating Pressure

0.4 Mpa

Finish

Anodised Aluminium

Minimum Operating Temperature

10°C

Material

Wrought Aluminium Alloy

Maximum Operating Temperature

50°C

Standards/Approvals

CE, KC KC-EMV, Certificate issuing authority UL E322346, RoHS, To UK RoHS instructions, RCM trademark, UKCA, c UL us (OL), To UK instructions for EMC

Model Number

542248

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is a versatile and reliable solution for precise pressure control in various industrial applications. With features like an electric actuation, soft sealing principle, and pilot actuated design, this regulator ensures efficient performance and long-lasting durability.

Nominal size: 6 mm supply, 4.5 mm exhaust

Pressure regulation range: 0.002 MPa - 0.2 MPa

Max. inlet pressure: 4 bar

Standard nominal flow rate: 380 l/min

Operational voltage range: DC 21.6 V - 26.4 V

IP65 degree of protection for reliable operation

CE marked and RoHS compliant for quality assurance

Compact and lightweight design for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy