Festo VPPM Series Pressure Regulator Sub Base
- RS Stock No.:
- 289-0713
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L10H-S1C1
- Brand:
- Festo
Subtotal (1 unit)*
$1,619.95
(exc. GST)
$1,781.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,619.95 |
*price indicative
- RS Stock No.:
- 289-0713
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L10H-S1C1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | VPPM | |
| Maximum Operating Pressure | 1 Mpa | |
| Finish | Anodised Aluminium | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EU RoHS, RCM, EU EMC, CE, UKCA, KC, EMC, c UL us (OL), UL E322346 | |
| Model Number | 572409 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series VPPM | ||
Maximum Operating Pressure 1 Mpa | ||
Finish Anodised Aluminium | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EU RoHS, RCM, EU EMC, CE, UKCA, KC, EMC, c UL us (OL), UL E322346 | ||
Model Number 572409 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is designed to provide precise pressure control in various industrial applications. With a range of features and top-notch quality, this regulator ensures optimal performance and reliability.
Nominal size 8mm supply and 7mm exhaust for efficient operation
Electric actuation for convenient control
Piloted diaphragm regulator design for accurate pressure regulation
Back-lit LCD display for easy monitoring
Pressure regulation range of 0.01 MPa to 1 MPa for versatile usage
Operational voltage range DC 21.6V to 26.4V for flexibility
Corrosion resistance class CRC 2 for durability in harsh environments
IP65 degree of protection for reliable performance in varying conditions
Related links
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM-8TA-L-1-F-0L2H-S1C1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator
- Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base
- Festo VPPM-6F-L-1-F-0L6H-V1N-C1 Series Pressure Regulator Sub Base
- Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM Series Regulator NPT
- Festo VPPM Series Pressure Regulator 1/2 in NPT NPT
