Festo VPPM-8F-L-1-F-0L6H-LK-S1 Series Pressure Regulator Sub Base

Subtotal (1 unit)*

$1,504.94

(exc. GST)

$1,655.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,504.94

*price indicative

RS Stock No.:
289-0706
Mfr. Part No.:
VPPM-8F-L-1-F-0L6H-LK-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Sub Base

Outlet Connection Type

Sub Base

Series

VPPM-8F-L-1-F-0L6H-LK-S1

Maximum Operating Pressure

0.6 Mpa

Finish

Anodised Aluminium

Material

Wrought Aluminium Alloy

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

KC KC-EMV, RCM trademark, UKCA To UK instructions for EMC To UK RoHS instructions, CE To EU EMC, c UL us (OL), RoHS

Model Number

8031111

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is a high-quality component designed for precise pressure control in various applications. With a wide range of features and excellent performance, this regulator is essential for maintaining optimal pressure levels in pneumatic systems.

Nominal size of 8 mm for supply and 7 mm for exhaust

Electric actuation for easy operation

Soft sealing principle to prevent leakage

Mounting position is optional for flexibility

Piloted diaphragm design for accurate regulation

Safety position maintains output pressure if power supply is interrupted

LED display for easy monitoring

Operational voltage range of DC 18 V to 30 V for versatility

IP65 degree of protection for durability

Certified compliance with RoHS and other standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy