Festo VPPM-8TA-L-1-F-0L2H-S1C1 Series Pressure Regulator Sub Base
- RS Stock No.:
- 289-0715
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L2H-S1C1
- Brand:
- Festo
Subtotal (1 unit)*
$1,619.95
(exc. GST)
$1,781.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,619.95 |
*price indicative
- RS Stock No.:
- 289-0715
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L2H-S1C1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | VPPM-8TA-L-1-F-0L2H-S1C1 | |
| Finish | Anodised Aluminium | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | KC, RCM, UL E322346, LABS (PWIS) conformity VDMA24364-B1/B2-L, EU RoHS, ISO 8573-1:2010 (7:4:4), UKCA, EMC CE, c UL us (OL) | |
| Model Number | 572407 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series VPPM-8TA-L-1-F-0L2H-S1C1 | ||
Finish Anodised Aluminium | ||
Maximum Operating Pressure 0.2 Mpa | ||
Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals KC, RCM, UL E322346, LABS (PWIS) conformity VDMA24364-B1/B2-L, EU RoHS, ISO 8573-1:2010 (7:4:4), UKCA, EMC CE, c UL us (OL) | ||
Model Number 572407 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is designed to provide precise pressure control in a wide range of industrial automation applications. With its innovative features and high-quality construction, this regulator ensures optimal performance and reliability.
Nominal size, supply of 8 mm and exhaust of 7 mm for efficient operation
Electric actuation for easy control and adjustment
Piloted diaphragm regulator design for accurate pressure regulation
Safety position feature maintains output pressure in case of power supply cable interruption
Back-lit LCD display for clear visibility of settings
Pressure regulation range from 0.002 MPa to 0.2 MPa for precise control
CE mark and RoHS compliance for adherence to industry standards
IP65 degree of protection for durability in various environments
Related links
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM-8TA-L-1-F-0L6H-S1C1 Series Pneumatic Regulator 8 mm
- Festo VPPM Series Pressure Regulator
- Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base
- Festo VPPM-8TA-L-1-F-0L6H-C1 Series Pneumatic Regulator 8 mm
- Festo VPPM-6TA-L-1-F-0L2H Series Pneumatic Regulator 6 mm
- Festo VPPM-8F-L-1-F-0L6H-V1P-S1 Series Pressure Regulator Sub Base
