Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
- RS Stock No.:
- 289-0695
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L2H-LK-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,101.83
(exc. GST)
$1,212.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,101.83 |
*price indicative
- RS Stock No.:
- 289-0695
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L2H-LK-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | VPPM-6F-L-1-F-0L2H-LK-S1 | |
| Finish | Anodised Aluminium | |
| Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | KC, CE, RCM, UKCA, UL | |
| Model Number | 8031107 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series VPPM-6F-L-1-F-0L2H-LK-S1 | ||
Finish Anodised Aluminium | ||
Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals KC, CE, RCM, UKCA, UL | ||
Model Number 8031107 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is a high-quality device designed for precise pressure regulation in industrial applications. With a range from 0.002 MPa to 0.2 MPa, this regulator ensures accurate and stable control over your pneumatic systems.
Nominal size of 6 mm for supply and 4.5 mm for exhaust ensures efficient operation
Piloted diaphragm regulator design for reliable performance
LED display for easy monitoring of pressure
Operational voltage range from DC 18 V to 30 V for versatile use
IP65 degree of protection for durability in different environments
Related links
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base
- Festo VPPM-8F-L-1-F-0L6H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM-8L-L-1-G14-0L2H-LK-S1 Series Pressure Regulator G 1/4
- Festo VPPM-6L-L-1-G18-0L2H-LK-S1 Series Pressure Regulator G 1/8
- Festo VPPM-6F-L-1-F-0L6H-LK-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L10H-LK-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM Series Pressure Regulator
