Festo VPPM-6F-L-1-F-0L6H-V1N-C1 Series Pressure Regulator Sub Base
- RS Stock No.:
- 289-0700
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L6H-V1N-C1
- Brand:
- Festo
Subtotal (1 unit)*
$1,094.08
(exc. GST)
$1,203.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,094.08 |
*price indicative
- RS Stock No.:
- 289-0700
- Mfr. Part No.:
- VPPM-6F-L-1-F-0L6H-V1N-C1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Outlet Connection Type | Sub Base | |
| Series | VPPM-6F-L-1-F-0L6H-V1N-C1 | |
| Finish | Anodised Aluminium | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | c UL us (OL), CE, UKCA, KC KC-EMV, RCM trademark | |
| Model Number | 558347 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Outlet Connection Type Sub Base | ||
Series VPPM-6F-L-1-F-0L6H-V1N-C1 | ||
Finish Anodised Aluminium | ||
Maximum Operating Pressure 0.6 Mpa | ||
Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals c UL us (OL), CE, UKCA, KC KC-EMV, RCM trademark | ||
Model Number 558347 | ||
- COO (Country of Origin):
- BG
The Festo Is a high-quality proportional-pressure regulator designed to provide precise pressure control in various industrial applications. With a pressure regulation range from 0.006 MPa to 0.6 MPa, this regulator ensures consistent and reliable performance in demanding environments. The piloted diaphragm design, soft sealing principle, and back-lit LCD display make it easy to operate and monitor pressure levels effectively.
Piloted diaphragm regulator design for accurate pressure control
Soft sealing principle ensures leak-free operation
Back-lit LCD display for easy monitoring of pressure levels
Pressure regulation range from 0.006 MPa to 0.6 MPa for precise control
CE marked, RoHS compliant, and IP65 rated for safety and reliability
Suitable for use with compressed air and inert gases
Related links
- Festo VPPM Series Pressure Regulator Sub Base (Nominal Supply Size: 6 mm) Sub Base
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM-6F-L-1-F-0L6H-V1N-S1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L6H-V1N Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
- Festo VPPM-6F-L-1-F-0L6H-V1P-C1 Series Pneumatic Regulator 6 mm
- Festo VPPM-6F-L-1-F-0L6H-A4P-C1 Series Pneumatic Regulator 6 mm
- Festo VPPM-8F-L-1-F-0L6H-LK-S1 Series Pressure Regulator Sub Base
