Festo VPPM Series Pressure Regulator

Subtotal (1 unit)*

$1,504.94

(exc. GST)

$1,655.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,504.94

*price indicative

RS Stock No.:
289-0703
Mfr. Part No.:
VPPM-8F-L-1-F-0L2H-LK-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Sub Base

Series

VPPM

Finish

Anodised

Maximum Operating Pressure

4 bar

Material

Anodised Wrought Aluminium Alloy (Housing)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE (EU EMC), CE (UK EMC), c UL us (OL), KC, RCM trademark, RoHS

Model Number

8031110

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is a high-quality component designed to regulate pressure with precision and efficiency. With advanced features and robust construction, this regulator is ideal for various industrial applications.

Nominal size, supply of 8 mm for efficient air flow control

Soft sealing principle for reliable performance

Piloted diaphragm regulator design for accurate pressure regulation

Safety position VPPM ensures pressure maintenance in case of power supply interruption

LED display for easy monitoring of pressure levels

Pressure regulation range from 0.002 MPa to 0.2 MPa for versatile use

Operational voltage range of DC 18V to 30V for flexibility

IP65 degree of protection for durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy