Festo VEAA Series Pressure Regulator

Subtotal (1 unit)*

$723.86

(exc. GST)

$796.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$723.86

*price indicative

RS Stock No.:
288-8604
Mfr. Part No.:
VEAA-B-3-D11-F-V1-1R1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Series

VEAA

Maximum Operating Pressure

10 bar

Material

Reinforced Polyamide, Nitrile Rubber (NBR)

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RCM trademark, KC, CE (UK EMC), CE (EU EMC), RoHS

Model Number

8046896

COO (Country of Origin):
CH
The Festo Proportional-pressure regulator is an essential component for maintaining precise pressure control in various industrial applications. With its advanced features and high-quality construction, this regulator ensures reliable and efficient performance in diverse settings.

Type of piloting: Direct for accurate pressure control

Mounting position: Optional for flexible installation

Sealing principle: Soft for effective leakage prevention

Standard nominal flow rate: ≥13 l/min for consistent operation

Linearity error: ±0.5%FS for precise pressure regulation

Operational voltage range: DC 19 V to 29 V for versatile power options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy