Festo VPPM Series Pressure Regulator
- RS Stock No.:
- 289-0712
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L10H-C1
- Brand:
- Festo
Subtotal (1 unit)*
$1,557.65
(exc. GST)
$1,713.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,557.65 |
*price indicative
- RS Stock No.:
- 289-0712
- Mfr. Part No.:
- VPPM-8TA-L-1-F-0L10H-C1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Sub Base | |
| Series | VPPM | |
| Finish | Anodised | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Material | Anodised Wrought Aluminium Alloy (Housing) | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE (EU EMC), CE (UK EMC), RoHS, RCM trademark, c UL us (OL), KC | |
| Model Number | 572412 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Sub Base | ||
Series VPPM | ||
Finish Anodised | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Material Anodised Wrought Aluminium Alloy (Housing) | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE (EU EMC), CE (UK EMC), RoHS, RCM trademark, c UL us (OL), KC | ||
Model Number 572412 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is a high-quality product designed with precision engineering to ensure efficient pressure control in various industrial applications. With a robust body material of wrought aluminium alloy, this regulator meets stringent standards like UL E322346, VDMA24364-B1/B2-L, and CE marking, making it a reliable choice for your pneumatic systems.
Designed with a soft sealing principle for optimal performance
Features a back-lit LCD display for easy monitoring
Offers a pressure regulation range from 0.1 bar to 10 bar
Equipped with a reverse polarity protection for all electrical connections
Comes with a safety position function to maintain output pressure in case of power supply cable interruption
- RS Stock No. 2890703
- Mfr. Part No. VPPM-8F-L-1-F-0L2H-LK-S1
Each
$1,504.94
- RS Stock No. 2890693
- Mfr. Part No. VPPM-6F-L-1-F-0L2H-A4N
Each
$965.44
- RS Stock No. 2888604
- Mfr. Part No. VEAA-B-3-D11-F-V1-1R1
Each
$723.86
- RS Stock No. 2888606
- Mfr. Part No. VEAA-B-3-D2-F-V1-1R1
Each
$723.86
Related links
- Festo VPPM Series Pressure Regulator Sub Base
- Festo VPPM-8TA-L-1-F-0L6H-C1 Series Pneumatic Regulator 8 mm
- Festo VPPM-8TA-L-1-F-0L2H-S1C1 Series Pressure Regulator Sub Base
- Festo VPPM-8TA-L-1-F-0L6H-S1C1 Series Pneumatic Regulator 8 mm
- Festo VPPM Series Pressure Regulator
- Festo VPPM Series Pneumatic Regulator 6 mm
- Festo VPPM Series Pressure Regulator G 1/2
- Festo VPPM Series Regulator NPT











