Bourdon, 50 mm 1/4 in NPT 1/4 in NPT Pressure Gauge, 11 bar
- RS Stock No.:
- 253-0576
- Mfr. Part No.:
- MTR2-D50.B94
- Brand:
- Bourdon
This image is representative of the product range
Subtotal (1 unit)*
$63.69
(exc. GST)
$70.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.69 |
*price indicative
- RS Stock No.:
- 253-0576
- Mfr. Part No.:
- MTR2-D50.B94
- Brand:
- Bourdon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourdon | |
| Product Type | Pressure Gauge | |
| Maximum Pressure Measurement | 11bar | |
| Minimum Pressure Measurement | 0bar | |
| Pressure Connection | Nickel Plated Brass | |
| Connection Size | 1/4 in NPT | |
| Accuracy | 1.6 %FS | |
| Connection Type | 1/4 in NPT | |
| Series | MTR | |
| Case Material | Stainless Steel | |
| Dial Colour | White | |
| Dial Size | 50mm | |
| Connection Location | Bottom Entry | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | NF EN 60-529 | |
| Select all | ||
|---|---|---|
Brand Bourdon | ||
Product Type Pressure Gauge | ||
Maximum Pressure Measurement 11bar | ||
Minimum Pressure Measurement 0bar | ||
Pressure Connection Nickel Plated Brass | ||
Connection Size 1/4 in NPT | ||
Accuracy 1.6 %FS | ||
Connection Type 1/4 in NPT | ||
Series MTR | ||
Case Material Stainless Steel | ||
Dial Colour White | ||
Dial Size 50mm | ||
Connection Location Bottom Entry | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals NF EN 60-529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bourdon MTR process control gauge is convenient for measuring the relative pressure of all liquid or gaseous fluids up to 160 psi. It can be used on pneumatic valves, level controllers or transmitters, pressure regulators.
Standard accuracy ± 1.6% full scale
Standard degree protection IP 32 according to NF EN 60 529
Sensing element Bourdon tube
Movement Brass
Window Glass
Connection assembly 14 mm square, 1/8 NPT or NPT threads
Related links
- Bourdon 1/4 in NPT 1/4 in NPT Pressure Gauge 4 bar
- Bourdon 1/4 in NPT 1/4 in NPT Pressure Gauge 2 bar
- Bourdon 1/4 in NPT 1/4 in NPT Pressure Gauge 7 bar
- Bourdon 1/8 in NPT Pressure Gauge 11 bar
- Bourdon 1/4 in NPT Pressure Gauge 11 bar
- Bourdon G 1/4 Process Pressure Gauge 1 bar
- Festo M5 In-line Installation Pressure Gauge 11 bar
- Bourdon 1/4 in NPT MNPT Pressure Gauge 4 bar
