Wiha 26812 2 mm Flush Side cutter

Subtotal (1 unit)*

$53.17

(exc. GST)

$58.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.17

*price indicative

RS Stock No.:
249-8789
Mfr. Part No.:
26812
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Side cutter

Sub Type

Diagonal Cutter

Non-Sparking

No

Overall Length

128mm

VDE/1000V Approved

No

Height Safe

Yes

Application

Flush Cut of

Jaw Material

Steel

Grip Material

Plastic

Handle Material

Steel

Standards/Approvals

RoHS

Maximum Cutting Capacity

2mm

Cut Type

Flush

COO (Country of Origin):
IT
The Wiha Tools 26812 electronic diagonal cutters for absolutely flush cutting of soft wires in places which are difficult to access in the electronics industry,C 70 special tool steel materials.

Overall length (mm) 128 mm

Overall length (Inch) 5 1/8"

Cutting force 2 mm.

  • RS Stock No. 1622926
  • Mfr. Part No. 405.12MT
Each
$143.16
  • RS Stock No. 7691707
  • Mfr. Part No. 405.12
Each
$158.42
  • RS Stock No. 5178552
  • Mfr. Part No. 72 21 160
Each
$169.88
  • RS Stock No. 1906720
  • Mfr. Part No. 8164
Each
$261.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy