SMC R 1/8 in Pressure Gauge, 43 mm, 0.1 MPa

Subtotal (1 unit)*

$133.34

(exc. GST)

$146.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$133.34

*price indicative

RS Stock No.:
456-761
Mfr. Part No.:
G43-10-01-X3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Pressure Measurement

0.1MPa

Product Type

Pressure Gauge

Minimum Pressure Measurement

0MPa

Connection Size

R 1/8 in

Connection Type

Type R

Series

G43

Case Material

Stainless Steel

Connection Location

Back side Thread

Dial Size

43mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC pressure gauge offers reliable performance tailored for general purpose applications. Designed with a robust stainless steel case, it provides exceptional durability and resistance against harsh environments. The clear glass cover ensures excellent visibility of the pressure readings, while its precise indication capability makes it suitable for various fluid types. With an indication precision of ±3% F.S. (Full Span), this gauge ensures accuracy in monitoring pressure levels. Its thoughtful design includes user-friendly features that cater to straightforward installation and operational efficiency, making it an essential tool in many industrial settings.

Constructed with a stainless steel case for enhanced durability

Clear glass cover allows for easy reading of pressure values

Indication precision of ±3% F.S. ensures reliable performance

Compatible with varying fluid types for versatile applications

User-friendly installation facilitates seamless integration into existing setups

Robust design withstands challenging environmental conditions

Incorporates a thoughtful build for reduced maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy