Better World
SKF P2BC 40M-CPSS-DFH Pillow Block Bearing -, 40mm ID
- RS Stock No.:
- 213-1993
- Mfr. Part No.:
- P2BC 40M-CPSS-DFH
- Brand:
- SKF
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$584.19
(exc. GST)
$642.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $584.19 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 213-1993
- Mfr. Part No.:
- P2BC 40M-CPSS-DFH
- Brand:
- SKF
Related links
- SKF P2BTC 40M-CPSS-DFH Pillow Block Bearing -, 40mm ID
- SKF P2BC 30M-CPSS-DFH Pillow Block Bearing -, 30mm ID
- SKF P2BC 35M-CPSS-DFH Pillow Block Bearing -, 35mm ID
- SKF P2BC 50M-CPSS-DFH Pillow Block Bearing -, 50mm ID
- SKF P2BC 100-CPSS-DFH Pillow Block Bearing -, 25.4mm ID
- SKF P2BTC 25M-CPSS-DFH Pillow Block Bearing -, 25mm ID
- SKF P2BTC 30M-CPSS-DFH Pillow Block Bearing -, 30mm ID
- SKF P2BTC 104-CPSS-DFH Pillow Block Bearing -, 31.75mm ID