SKF P2BTC 25M-CPSS-DFH Pillow Block Bearing -, 25 mm ID
- RS Stock No.:
- 213-2000
- Mfr. Part No.:
- P2BTC 25M-CPSS-DFH
- Brand:
- SKF
Subtotal (1 unit)*
$522.22
(exc. GST)
$574.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $522.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-2000
- Mfr. Part No.:
- P2BTC 25M-CPSS-DFH
- Brand:
- SKF
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Pillow Block Bearing | |
| Material | Stainless Steel | |
| Static Load Rating | 7.8kN | |
| Centre Height | 36.5mm | |
| Locking Type | Set Screw | |
| Length | 81mm | |
| Depth | 62.6mm | |
| Dynamic Load Rating | 11.9kN | |
| End Type | Closed | |
| Mount Hole Centre-to-Centre | 51mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Height | 72.5mm | |
| Series | P2BTC | |
| Limiting Speed | 700rpm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Pillow Block Bearing | ||
Material Stainless Steel | ||
Static Load Rating 7.8kN | ||
Centre Height 36.5mm | ||
Locking Type Set Screw | ||
Length 81mm | ||
Depth 62.6mm | ||
Dynamic Load Rating 11.9kN | ||
End Type Closed | ||
Mount Hole Centre-to-Centre 51mm | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Height 72.5mm | ||
Series P2BTC | ||
Limiting Speed 700rpm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
SKF P2BTC Series Pillow Block Bearing, 25mm Inside Diameter, 36.5mm Centre Height - P2BTC 25M-CPSS-DFH
Features & Benefits
• Static load rating of 7.8 kN resists heavy standstill loads
• Limiting speed of 700 r/min suits low-to-moderate rotational systems
• 36.5mm centre height aligns with common shaft heights
**Applications**
• Ideal for motor mounting in electrical control panels
• Used with small gearbox output shafts in machinery frames
• Can be used for guiding rollers in PCB assembly lines
• Suitable for support of shafts in lab-scale test rigs
How is the insert retained within the housing during operation?
What aspects of the housing material aid longevity in damp conditions?
How Compact is the unit in terms of overall length and mounting interface?
What mounting arrangement should be used to minimise misalignment?
Related links
- SKF P2BTC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- SKF P2BTC 20M-CPSS-DFH Pillow Block Bearing -, 20 mm ID
- SKF P2BTC 40M-CPSS-DFH Pillow Block Bearing -, 40 mm ID
- SKF P2BTC 50M-CPSS-DFH Pillow Block Bearing -, 50 mm ID
- SKF P2BTC 104-CPSS-DFH Pillow Block Bearing -, 31.75 mm ID
- SKF P2BTC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID
- SKF P2BTC 108-CPSS-DFH Pillow Block Bearing -, 38.1 mm ID
- SKF P2BTC 35M-CPSS-DFH Pillow Block Bearing -, 35 mm ID
