AirTAC Air Hose Black PUR 4 mm 100 m US98A Series, US98A040025100MBK

Subtotal (1 unit)*

$28.61

(exc. GST)

$31.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.61

*price indicative

RS Stock No.:
635-749
Mfr. Part No.:
US98A040025100MBK
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Air Hose

Colour

Black

Material

PUR

Length

100m

Maximum Operating Pressure

1 Mpa

Series

US98A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Inside Diameter

2.5mm

Outside Diameter

4mm

Standards/Approvals

RoHS

Model Number

US98A040025100MBK

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy