SKF P2BC 50M-CPSS-DFH Pillow Block Bearing -, 50 mm ID
- RS Stock No.:
- 213-1995
- Mfr. Part No.:
- P2BC 50M-CPSS-DFH
- Brand:
- SKF
Subtotal (1 unit)*
$1,080.71
(exc. GST)
$1,188.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,080.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-1995
- Mfr. Part No.:
- P2BC 50M-CPSS-DFH
- Brand:
- SKF
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 50mm | |
| Material | Stainless Steel | |
| Centre Height | 57.2mm | |
| Static Load Rating | 23.2kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 17.5 mm | |
| Length | 81mm | |
| Dynamic Load Rating | 29.6kN | |
| Depth | 76mm | |
| Mount Hole Centre-to-Centre | 159.5mm | |
| End Type | Closed | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Height | 110.5mm | |
| Series | P2BC | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life | |
| Limiting Speed | 500rpm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 50mm | ||
Material Stainless Steel | ||
Centre Height 57.2mm | ||
Static Load Rating 23.2kN | ||
Locking Type Set Screw | ||
Mount Hole Size 17.5 mm | ||
Length 81mm | ||
Dynamic Load Rating 29.6kN | ||
Depth 76mm | ||
Mount Hole Centre-to-Centre 159.5mm | ||
End Type Closed | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Height 110.5mm | ||
Series P2BC | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life | ||
Limiting Speed 500rpm | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
SKF Pillow block ball bearing unit, 50mm ID, 81mm length - P2BC 50M-CPSS-DFH
Features and Benefits
Typical Applications
What are pillow blocks designed for?
Why choose the SKF Food Line range?
Related links
- SKF P2BTC 50M-CPSS-DFH Pillow Block Bearing -, 50 mm ID
- SKF P2BC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- SKF P2BC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID
- SKF P2BC 40M-CPSS-DFH Pillow Block Bearing -, 40 mm ID
- SKF P2BC 50M-TPSS Pillow Block Bearing -, 50 mm ID
- SKF P2BTC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- SKF P2BTC 20M-CPSS-DFH Pillow Block Bearing -, 20 mm ID
- SKF P2BTC 25M-CPSS-DFH Pillow Block Bearing -, 25 mm ID
