RS Better World

SKF P2BC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID

Subtotal (1 unit)*

$508.76

(exc. GST)

$559.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-9961
Mfr. Part No.:
P2BC 100-CPSS-DFH
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pillow Block Bearing

Inside Diameter

25.4mm

Material

Stainless Steel

Centre Height

36.5mm

Static Load Rating

7.8kN

Locking Type

Set Screw

Mount Hole Size

11.5 mm

Length

161mm

Dynamic Load Rating

11.9kN

Depth

62.6mm

Mount Hole Centre-to-Centre

105mm

End Type

Closed

Number of Bolts

2

Height

72.5mm

Bore Type

Cylindrical

Standards/Approvals

No

Series

P2BC

Better World Claim

Extended Product Life

Limiting Speed

700rpm

Better World Product

Yes

COO (Country of Origin):
IT

SKF Pillow block ball bearing unit, 25.4mm ID, 142mm length - P2BC 100-CPSS-DFH


SKF Food Line Range bearings and bearing units have been specifically designed to be used in food and beverage applications and are suitable for use in wet conditions. Pillow block bearings are used as a pedestal to support a rotating shaft with compatible bearings. This pillow block ball bearing unit is made from a combination of stainless steel and reinforced polypropylene, with an inside diameter of 25.4mm and 142mm in length.

Features and Benefits


• Stainless steel bearing and reinforced polypropylene housing meet food safety standards and are suitable for wet conditions.

• Designed for harsh applications and environments, therefore, they are corrosion resistant even when frequently washed down.

• SKF Food Line range bearing units are lubricated for life with a food-safe grease, a relubrication-free solution.

• Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.

Typical Applications


Pillow block bearing units are typically mounted in cleaner environments and are not made to bear higher loads. SKF pillow block ball bearing units are specifically designed to be used in food and beverage applications and are suitable to be used in wet conditions.

How is this bearing unit sealed?


This SKF pillow block ball bearing unit is sealed using a combination of a back seal and gutter seals which provide a secure locking system to protect the bearing unit from external contamination.

Are SKF Food Line Range pillow block ball bearing units compliant with international standards?


All of the products in SKS’s Food Line Range are non-standardised therefore they are not compliant with ISO Standards, North American Standards and Japanese Industrial Standards.

Why choose the SKF Food Line range?


The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKF’s Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKF’s Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.

Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKF’s Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy