RS Better World

SKF P2BTC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID

Subtotal (1 unit)*

$593.65

(exc. GST)

$653.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$593.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-2001
Mfr. Part No.:
P2BTC 30M-CPSS-DFH
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Pillow Block Bearing

Material

Composite

Static Load Rating

11.2kN

Centre Height

42.9mm

Locking Type

Set Screw

Length

102mm

Dynamic Load Rating

16.3kN

Depth

68.1mm

Mount Hole Centre-to-Centre

76mm

End Type

Closed

Number of Bolts

2

Bore Type

Cylindrical

Series

P2BTC

Standards/Approvals

No

Height

84.4mm

Limiting Speed

700rpm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
IT

SKF Short base pillow Block ball bearing unit, 30mm ID,102mm length - P2BTC 30M-CPSS-DFH


SKF Food Line Range bearing units have been specifically designed to be used in food and beverage applications and are suitable for use in wet conditions. Short base pillow Blocks contain an insert bearing MADE from stainless steel and a reinforced polypropylene housing. This bearing unit has a limiting speed of 700 r/min, an inside diameter of 30mm and is 102mm in length. Pillow Block bearings are used as a pedestal to support a rotating shaft with compatible bearings.

Features and Benefits


• Re-lubrication free solution to ensure effective long-lasting use in applications that do not require frequent lubrication.

• Chemically resistant to detergents and contaminants to ensure long-lasting use and bearing protection.

• Lightweight and strong design for effective and efficient use in harsh food and beverage applications.

• Designed with hygienic features and food safe materials such as reinforced polypropylene which is suitable for use in wet conditions.

• Gutter Seals and a back seal provide high sealing properties to protect the insert bearing from contamination and bacteria.

Typical Applications


This specific bearing unit is part of SKF’s Food Line Range, therefore, is specifically designed for food and beverage applications. Short base pillow Block bearings are used in various industries such as agriculture, construction, and food.

Do SKF Food Line Range bearings require frequent lubrication?


SKF Food Range Line bearing units are designed to have a relubrication-free solution making them Ideal for use in food and beverage applications. They do not require any frequent maintenance regarding lubrication.

Why choose the SKF Food Line range?


The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKF’s Food Line Range is perfect for demanding food and beverage environments and allow you to GET the best performance out of your manufacturing equipment such as industrial mixers. SKF’s Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.

Food Line Range bearing units are MADE from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKF’s Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy