SKF P2BC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- RS Stock No.:
- 213-1989
- Mfr. Part No.:
- P2BC 30M-CPSS-DFH
- Brand:
- SKF
Subtotal (1 unit)*
$567.83
(exc. GST)
$624.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 December 2026
Units | Per unit |
|---|---|
| 1 + | $567.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-1989
- Mfr. Part No.:
- P2BC 30M-CPSS-DFH
- Brand:
- SKF
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 30mm | |
| Material | Stainless Steel | |
| Centre Height | 42.9mm | |
| Static Load Rating | 11.2kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 14.2 mm | |
| Length | 160.5mm | |
| Depth | 68.1mm | |
| Dynamic Load Rating | 16.3kN | |
| End Type | Closed | |
| Mount Hole Centre-to-Centre | 119mm | |
| Number of Bolts | 2 | |
| Bore Type | Cylindrical | |
| Height | 84mm | |
| Series | P2BC | |
| Standards/Approvals | No | |
| Limiting Speed | 700rpm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 30mm | ||
Material Stainless Steel | ||
Centre Height 42.9mm | ||
Static Load Rating 11.2kN | ||
Locking Type Set Screw | ||
Mount Hole Size 14.2 mm | ||
Length 160.5mm | ||
Depth 68.1mm | ||
Dynamic Load Rating 16.3kN | ||
End Type Closed | ||
Mount Hole Centre-to-Centre 119mm | ||
Number of Bolts 2 | ||
Bore Type Cylindrical | ||
Height 84mm | ||
Series P2BC | ||
Standards/Approvals No | ||
Limiting Speed 700rpm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
SKF Pillow block ball bearing unit, 30mm ID, 161mm length P2BC 30M-CPSS-DFH
Features and Benefits
Typical Applications
Are SKF Food Line Range pillow block ball bearing units compliant with international standards?
Why choose the SKF Food Line range?
- RS Stock No. 2131993
- Mfr. Part No. P2BC 40M-CPSS-DFH
- RS Stock No. 2132000
- Mfr. Part No. P2BTC 25M-CPSS-DFH
- RS Stock No. 2132082
- Mfr. Part No. SYK 30 TF
- RS Stock No. 2132064
- Mfr. Part No. SYF 30 TF
Related links
- SKF P2BTC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- SKF P2BC 50M-CPSS-DFH Pillow Block Bearing -, 50 mm ID
- SKF P2BC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID
- SKF P2BC 40M-CPSS-DFH Pillow Block Bearing -, 40 mm ID
- SKF P2BTC 20M-CPSS-DFH Pillow Block Bearing -, 20 mm ID
- SKF P2BTC 104-CPSS-DFH Pillow Block Bearing -, 31.75 mm ID
- SKF P2BTC 25M-CPSS-DFH Pillow Block Bearing -, 25 mm ID
- SKF P2BTC 50M-CPSS-DFH Pillow Block Bearing -, 50 mm ID












