SCS ESD Grounding Wrist Strap
- RS Stock No.:
- 838-1174
- Mfr. Part No.:
- ECWS61M-1
- Brand:
- SCS
Get a bulk buy discount
Add 20 more to save $0.80
View bulk pricing optionsSubtotal (1 unit)*
$14.04
(exc. GST)
$15.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 184 unit(s) ready to ship
- Plus 237 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $14.04 | - |
| 20 - 39 | $14.00 | $0.80 |
| 40 + | $13.85 | $7.60 |
*price indicative
- RS Stock No.:
- 838-1174
- Mfr. Part No.:
- ECWS61M-1
- Brand:
- SCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Accessory Type | Anti-Static Wrist Strap | |
| Product Type | ESD Grounding Wrist Strap | |
| Termination Type | Press Stud | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SCS | ||
Accessory Type Anti-Static Wrist Strap | ||
Product Type ESD Grounding Wrist Strap | ||
Termination Type Press Stud | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
SCS Wrist Strap & Cord Set
The SCS wrist strap is blue colour, adjustable fabric band and cord set designed primarily for grounding people handling static sensitive electronic items. It features a black 6ft retractable coil cord, 4mm snap and spinning banana plug. The fabric of this adjustable band is made from elastic nylon with conductive threads. The adjustable wrist straps are the front line of defence in all the static control processes and provide a comfortable, custom fit.
Features and Benefits
Cord length is 1.5m
Lead resistance is 1Mohm
Applications
Electrical cabling
Factory automation
Related links
- SCS ESD Grounding Wrist Strap
- SCS ESD Grounding Wrist Strap With 3.4 mm Plug
- Siemens ESD Grounding Wrist Strap
- Licefa ESD Grounding Wrist Strap
- RS PRO ESD Grounding Wrist Strap Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set
- RS PRO ESD Grounding Wrist Strap & Cord Set 1.8m Cord Included Reusable
- RS PRO ESD Grounding Wrist Strap & Cord Set 1m Cord Included Reusable
