SKF SYJ 40 TF Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 213-2072
- Mfr. Part No.:
- SYJ 40 TF
- Brand:
- SKF
Subtotal (1 unit)*
$169.93
(exc. GST)
$186.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.93 |
*price indicative
- RS Stock No.:
- 213-2072
- Mfr. Part No.:
- SYJ 40 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 40mm | |
| Material | Steel | |
| Centre Height | 49.2mm | |
| Static Load Rating | 19kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 17 mm | |
| Length | 184mm | |
| Dynamic Load Rating | 30.7kN | |
| Depth | 49mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 136.5mm | |
| Number of Bolts | 2 | |
| Standards/Approvals | No | |
| Series | SYJ | |
| Height | 99mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 40mm | ||
Material Steel | ||
Centre Height 49.2mm | ||
Static Load Rating 19kN | ||
Locking Type Set Screw | ||
Mount Hole Size 17 mm | ||
Length 184mm | ||
Dynamic Load Rating 30.7kN | ||
Depth 49mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 136.5mm | ||
Number of Bolts 2 | ||
Standards/Approvals No | ||
Series SYJ | ||
Height 99mm | ||
Bore Type Cylindrical | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block Bearing, 40mm Shaft Diameter, 184mm Overall Length - SYJ 40 TF
Get your industrial parts moving with this pillow block bearing from SKF. Installation is lightning-fast thanks to the pre-drilled mounting holes, which let you fix it in place using two 14mm screws and nothing more than a simple screwdriver. The extended design of the inner ring makes it a breeze to slide your rotating shaft into place. This versatile piece of kit works in setups where the direction of movement is either constant or alternating, so you can put it to the test with different types of rotating equipment.
Features & Benefits
• Limiting speed of 4800rpm for use in high-speed applications
• Cast iron housing is resistant to corrosion and wear
• Bearing is lubricated and sealed to eliminate the need for maintenance
• Set screw lets you lock the housing onto the shaft for secure installation
Applications
• Heat treatment equipment
• Conveyor systems
• Packaging equipment
• Material handling
What's the load rating of this pillow block bearing?
This pillow block bearing can withstand static loads of up to 19kN and dynamic loads of 30.7kN. This means it will easily bear up in heavy-duty applications.
- RS Stock No. 2164838
- Mfr. Part No. SYF 40 TF
Each
$247.39
- RS Stock No. 1252427
- Mfr. Part No. SYWK 40 YTH
Each
$463.49
- RS Stock No. 1252431
- Mfr. Part No. SYFWK 40 LTHR
Each
$765.71
Related links
- SKF SYF 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYK 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SY 40 TF/VA228 Pillow Block Bearing -, 40 mm ID
- SKF SYJ 50 TF Pillow Block Bearing -, 50 mm ID
- SKF SYJ 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYJ 75 TF Pillow Block Bearing -, 75 mm ID
- SKF SYJ 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SYJ 60 TF Pillow Block Bearing -, 60 mm ID










