RS Better World

SKF P2BTC 50M-CPSS-DFH Pillow Block Bearing -, 50 mm ID

Subtotal (1 unit)*

$1,047.58

(exc. GST)

$1,152.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,047.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-2006
Mfr. Part No.:
P2BTC 50M-CPSS-DFH
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Pillow Block Bearing

Material

Stainless Steel

Static Load Rating

23.2kN

Centre Height

57.2mm

Locking Type

Set Screw

Length

133mm

Dynamic Load Rating

29.6kN

Depth

76mm

End Type

Closed

Mount Hole Centre-to-Centre

101.5mm

Number of Bolts

2

Standards/Approvals

No

Series

P2BTC

Bore Type

Cylindrical

Height

110.5mm

Limiting Speed

500rpm

Better World Product

Yes

Better World Claim

Extended Product Life

COO (Country of Origin):
IT

SKF Short base pillow block ball bearing unit, 50mm ID, 133mm length - P2BTC 50M-CPSS-DFH


Short base pillow blocks contain an insert bearing made from stainless steel and a reinforced polypropylene housing. This bearing unit has a limiting speed of 500 r/min, an inside diameter of 50mm and is 133mm in length. Pillow block bearings are used as a pedestal to support a rotating shaft with compatible bearings. SKF Food Line Range bearings have been specifically designed to be used in food and beverage applications and are suitable for use in wet conditions.

Features and Benefits


• Housings are made from reinforced polypropylene which is a hydrophobic material making them reliable bearings to use in wet environments.

• Chemically resistant to detergents and contaminants to ensure long-lasting use and bearing protection.

• Lightweight and strong design for effective and efficient use in harsh food and beverage applications.

• Re-lubrication free solution to ensure effective long-lasting use in applications that do not require frequent lubrication.

• Gutter seals and a back seal provide high sealing properties to protect the insert bearing from contamination and bacteria.

Typical Applications


Short base pillow block bearings are used in various industries such as agriculture, construction, and food. This specific bearing unit is part of SKF’s Food Line Range, therefore, is specifically designed for food and beverage applications.

Why use SKF Short base pillow block ball bearing units?


SKF Food Line Range bearings units are made from high-quality materials that are food safe and hydrophobic and therefore are suitable for use in wet conditions. This SKF range also provides a relubrication free solution for long-lasting effective use in food and beverage applications.

Why choose the SKF Food Line range?


The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKF’s Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKF’s Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.

Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKF’s Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy