WAGO 738 Series PCB Connector, 8-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-123
- Mfr. Part No.:
- 738-202
- Brand:
- WAGO
Subtotal (1 box of 72 units)*
$1,170.73
(exc. GST)
$1,287.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,170.73 | $16.26 |
*price indicative
- RS Stock No.:
- 224-123
- Mfr. Part No.:
- 738-202
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Series | 738 | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 18A | ||
Number of Rows 4 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Standards/Approvals No | ||
Width 11mm | ||
Series 738 | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is designed for optimal space efficiency in wiring multiple conductors within confined areas. Showcasing a robust CAGE CLAMP connection technology, it streamlines assembly with its angled conductor entry and screwdriver actuation. Built for versatility, it supports a wide array of conductor sizes and configurations, making it ideal for various applications. The product has high density design ensures reliable connections while maintaining a compact footprint.
Angled conductor entry simplifies installation
Custom marking available for clear identification
Complies with stringent environmental standards
Material durability for enhanced longevity
Flexible connection options for various conductor sizes
- RS Stock No. 0223943
- Mfr. Part No. 737-216
1 Box of 12
$4,663.74
- RS Stock No. 0222226
- Mfr. Part No. 745-3112
1 Box of 48
$866.16
- RS Stock No. 0223378
- Mfr. Part No. 737-662
1 Box of 8
$3,757.09
- RS Stock No. 0223546
- Mfr. Part No. 739-158
1 Box of 25
$701.01
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row












