DNC 3879 Yellow, Navy Unisex Hi Vis Jacket, S/6XL
- RS Stock No.:
- 249-3579
- Mfr. Part No.:
- 3879 Yellow/Navy S
- Brand:
- DNC
Subtotal (1 unit)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.37 |
*price indicative
- RS Stock No.:
- 249-3579
- Mfr. Part No.:
- 3879 Yellow/Navy S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Hi Vis Jacket | |
| Size | S/6XL | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Outer Material | 190D Polyester/Polyurethane | |
| Series | 3879 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | AS/NZS1906.4:2010 for Hi Vis material, AS/NZS4399:1996, AS/NZS 4602.1:2011, Oeko-Tex Standard 100, AS/NZS1906.4:2010 | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Hi Vis Jacket | ||
Size S/6XL | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Outer Material 190D Polyester/Polyurethane | ||
Series 3879 | ||
Resistance Features Waterproof | ||
Standards/Approvals AS/NZS1906.4:2010 for Hi Vis material, AS/NZS4399:1996, AS/NZS 4602.1:2011, Oeko-Tex Standard 100, AS/NZS1906.4:2010 | ||
- COO (Country of Origin):
- CN
The DNC 3879 series is a HiVis two tone, light weight rain jacket with CSR reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.
Garments are manufactured to comply with New Hi Vis standard Class F
Tested for UPF (ultraviolet protection factor)
Utilises the latest fabric technology
