WAGO 738 Series PCB Connector, 32-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-117
- Mfr. Part No.:
- 738-108
- Brand:
- WAGO
Subtotal (1 box of 18 units)*
$3,308.35
(exc. GST)
$3,639.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,308.35 | $183.797 |
*price indicative
- RS Stock No.:
- 224-117
- Mfr. Part No.:
- 738-108
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 32 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 738 | |
| Standards/Approvals | No | |
| Width | 41mm | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 32 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 4 | ||
Current 18A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Series 738 | ||
Standards/Approvals No | ||
Width 41mm | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block designed for streamlined connectivity, offers an exceptional solution for efficient wiring in confined areas. Engineered with CAGE CLAMP technology, it allows for straightforward, screwdriver actuated operation, which is ideal for space conscious applications. Its high density layout accommodates 32 poles, positioned at a pin spacing of 5 mm, facilitating the connection of multiple conductors while maintaining a compact form factor.
Elevated temperature range withstands demanding environmental conditions
Custom marking capabilities provide easy identification and traceability
Compliant with stringent RoHS requirements ensuring environmentally friendly use
Approval from major standards enhances confidence in safety and performance
Compatible with a range of optional accessories for comprehensive installation
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
