WAGO 738 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 48 units)*

$1,643.35

(exc. GST)

$1,807.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,643.35$34.236

*price indicative

RS Stock No.:
224-113
Mfr. Part No.:
738-103
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Connector

Pitch

5mm

Number of Rows

4

Current

18A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Width

16mm

Series

738

Standards/Approvals

No

Depth

37.5mm

COO (Country of Origin):
PL
The Wago PCB Terminal Block is engineered for high density applications, optimising space while ensuring secure and reliable connections. Featuring CAGE CLAMP technology, it offers effortless termination for solid and fine stranded conductors up to 2.5 mm², making it an ideal solution for compact wiring in tight spaces. The product's innovative design allows for angled conductor entry, enhancing usability and streamlining installation processes.

Angled entry facilitates simplified installation processes

Compatible with various conductor types including fine stranded

Constructed from durable materials suitable for harsh environments

Rated for a wide range of voltages ensuring versatility across applications

Low profile dimensions enable flexible PCB design options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy