WAGO 738 Series PCB Connector, 8-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-396
- Mfr. Part No.:
- 738-302
- Brand:
- WAGO
Subtotal (1 box of 69 units)*
$1,180.56
(exc. GST)
$1,298.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,180.56 | $17.11 |
*price indicative
- RS Stock No.:
- 223-396
- Mfr. Part No.:
- 738-302
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Series | 738 | |
| Width | 11.16mm | |
| Standards/Approvals | No | |
| Depth | 37.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 4 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Series 738 | ||
Width 11.16mm | ||
Standards/Approvals No | ||
Depth 37.5mm | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is designed for efficient and reliable electrical connections, making it ideal for applications where space is at a premium. Featuring 8 pole CAGE CLAMP technology, it ensures swift and secure conductor termination, accommodating a range of conductor sizes. The angled conductor entry streamlines installation, while its robust design supports high density wiring without compromising performance.
Custom marking capabilities enhance identification and organisation
High density construction supports multiple conductors without interference
Angled entry improves accessibility during installation
Versatile conductor connection options accommodate various wire sizes
Flammability class UL94 V0 ensures enhanced safety standards
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
