WAGO 256 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 35 units)*

$442.50

(exc. GST)

$486.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$442.50$12.643

*price indicative

RS Stock No.:
225-563
Mfr. Part No.:
256-406/333-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Series

256

Standards/Approvals

No

Depth

19.6mm

Width

32.9mm

COO (Country of Origin):
CH
The Wago PCB terminal block combines functionality with ease of use, designed specifically for professionals who demand uninterrupted reliability and performance. With finger-operated levers and enhanced connection technology, the product ensures effortless conductor termination and retention. Its compact design boasts a versatile pin spacing, making it ideal for a range of applications.

Multiple colour and material options cater to diverse application requirements

Constructed with robust polyamide housing for superior environmental resistance

Meets global standards ensuring compliance across various regions

Lightweight design enhances portability and optimises installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy