WAGO 745 Series PCB Connector, 12-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 48 units)*

$866.16

(exc. GST)

$952.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$866.16$18.045

*price indicative

RS Stock No.:
222-226
Mfr. Part No.:
745-3112
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Current

32A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

32V

Series

745

Standards/Approvals

No

Width

61.5mm

Depth

19.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block offers unparalleled flexibility and reliability for your circuit connections. Designed with the CAGE CLAMP technology, it ensures secure and efficient connections for conductors of various sizes. Its thoughtfully engineered dimensions allow for space-saving configurations, making it ideal for high-density applications.

Constructed from high quality materials for durability

Approved for use in demanding Ex environments

Integrates seamlessly with solder pin arrangements for reliability

Offers excellent mechanical stability for long term usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy