Phoenix Contact QC Series PCB Connector, 17-Contact, 5.08 mm Pitch, Plug-in, 1 Row Solder
- RS Stock No.:
- 488-963
- Mfr. Part No.:
- 1915974
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 488-963
- Mfr. Part No.:
- 1915974
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 17 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Mount Type | Plug-in | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Series | QC | |
| Length | 33.8mm | |
| Width | 87.18mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 17 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 10A | ||
Mount Type Plug-in | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Solder | ||
Colour Green | ||
Voltage 630V | ||
Series QC | ||
Length 33.8mm | ||
Width 87.18mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector is designed for efficient and reliable connections in electronic applications. Integrating cutting-edge technology, this connector ensures quick and hassle-free assembly with no need for conductor pretreatment, offering substantial time savings during installation. Its robust design supports a nominal current of 10 A and a rated voltage of 630 V, making it ideal for demanding environments. The compact pitch of 5.08 mm allows for space optimisation on PCBs while maintaining high performance and safety standards. Engineered with a green PA housing, this connector demonstrates both functionality and aesthetic appeal, ensuring it meets modern industrial standards.
Connectivity without the need for conductor preparation saves time
Compatible with the COMBICON MSTB 2.5 range for versatile usage
Offers a straightforward displacement connection for easy assembly
Designed for flexibility with support for various conductor cross sections
Environmental compliance ensures adherence to WEEE and RoHS directives
Lightweight design provides ease of handling and transport
Related links
- Phoenix Contact FKCOW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact FKCOR 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTB Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact FKCOW Series PCB Connector 5.08 mm Pitch, 1 Row
