WAGO 738 Series PCB Connector, 8-Contact, 5 mm Pitch, Through Hole, 4 Row

Subtotal (1 box of 72 units)*

$1,170.73

(exc. GST)

$1,287.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,170.73$16.26

*price indicative

RS Stock No.:
224-112
Mfr. Part No.:
738-102
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

8

Product Type

PCB Connector

Pitch

5mm

Current

18A

Number of Rows

4

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Angled

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Width

11mm

Standards/Approvals

No

Series

738

Depth

37.5mm

COO (Country of Origin):
PL
The Wago Quadruple Deck PCB Terminal Block is designed for efficient wiring in confined spaces, featuring a state of the art CAGE CLAMP connection technology. The compact design accommodates multiple conductors while ensuring a high density layout, making it ideal for complex electrical assemblies. With a robust construction that includes durable polyamide insulation and a flammability rating of V0, this product offers reliability in various environmental conditions.

Terminal block supports various conductor types for versatility

Optimised for quick and reliable installation in tight spaces

Compliant with RoHS regulations promoting environmental safety

Durable materials provide longevity and resistance to harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy