WAGO 737 Series PCB Connector, 48-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-943
- Mfr. Part No.:
- 737-216
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$4,663.74
(exc. GST)
$5,130.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,663.74 | $388.645 |
*price indicative
- RS Stock No.:
- 223-943
- Mfr. Part No.:
- 737-216
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 48 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Depth | 31mm | |
| Series | 737 | |
| Width | 81mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 48 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Depth 31mm | ||
Series 737 | ||
Width 81mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed to meet the rigorous demands of modern wiring applications. Featuring a compact and high density design, it ensures efficient space utilisation for multiple conductors, making it ideal for confined spaces. The innovative CAGE CLAMP connection technology allows for easy installation and reliable performance, while the grey polyamide housing provides durability and compliance with flammability standards.
Compliant with RoHS standards ensuring environmentally friendly use
Extensive approvals from UL CSA and DNV for safety and reliability
Custom marking for all termination levels
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
