WAGO 745 Series PCB Connector, 6-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 222-469
- Mfr. Part No.:
- 745-106
- Brand:
- WAGO
Subtotal (1 box of 80 units)*
$939.67
(exc. GST)
$1,033.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $939.67 | $11.746 |
*price indicative
- RS Stock No.:
- 222-469
- Mfr. Part No.:
- 745-106
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Width | 31.5mm | |
| Series | 745 | |
| Standards/Approvals | No | |
| Depth | 22.9mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Width 31.5mm | ||
Series 745 | ||
Standards/Approvals No | ||
Depth 22.9mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block embodies cutting-edge design with expert engineering, making it an essential component for efficient electrical connections. Designed with a pin spacing of 5 mm and a robust CAGE CLAMP connection technology, it facilitates quick and reliable installations while ensuring high mechanical stability.
Variants available for specific applications and mounting configurations
Exceptionally lightweight for reduced strain on PCB structures
Compliant with established environmental standards for sustainability
Capable of handling a wide range of conductor sizes for versatility
Related links
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 5 mm Pitch 1 Row
