Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 29 mm x 165 mm x 71 mm

Get a bulk buy discount

Add 10 more to save $0.40

View bulk pricing options

Subtotal (1 unit)*

$16.47

(exc. GST)

$18.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$16.47-
10 - 49$16.43$0.40
50 +$16.29$9.00

*price indicative

RS Stock No.:
493-6206
Mfr. Part No.:
1591HGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

29mm

External Length

165mm

External Width

71mm

IP Rating

IP54

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

No

Hazardous Area Certification

No

Series

1591

Number of Knockouts

0

Weight

101g

Standards/Approvals

RoHS Compliant

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1591 Multi-purpose Plastic Enclosures


The Hammond 1591 series is a multi-purpose plastic enclosure ideally suited for mounting printed circuit boards (PCBs) horizontally. The internal sides of the enclosure are smooth for easy connector installation. Each enclosure has 2 PC board standoffs moulded into the interior and a lap joint construction which provides IP54 protection against the access of dust and splashing water. The Hammond 1591 series is perfect for applications where repetitive assembly and disassembly are required.

Features and Benefits:


• Two piece lap joint construction

• Provides protection against dust accumulation and splashing water

• Integral card guides accept 1.5mm PC cards

• Lid secured with M3 x 10 mm machine screws, threaded into plastic tapped holes

FAQ:


What does IP mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SELECTION section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


What is Supplied?


This enclosure comes complete with 4 x M3x10mm Phillips screws

Note

• Dimensions do not include the lid and exclude flanges (add 4mm to height for the lid)
• Black enclosures include black screws, grey enclosures are standard nickel finish screws.

Approvals

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy