Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure, IP54, 29 mm x 166 mm x 71 mm

Get a bulk buy discount

Add 10 more to save $0.90

View bulk pricing options

Subtotal (1 unit)*

$19.60

(exc. GST)

$21.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 19 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.60-
10 - 49$19.51$0.90
50 +$19.34$13.00

*price indicative

RS Stock No.:
493-6060
Mfr. Part No.:
1591HBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Flame Retardant ABS

External Height

29mm

External Width

71mm

External Length

166mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

1591

Number of Knockouts

0

Standards/Approvals

RoHS

Weight

101g

Explosion Proof

No

COO (Country of Origin):
CA

Hammond 1591 Series Enclosure, Flame Retardant ABS, Black - 1591HBK


This Hammond enclosure is crafted from flame retardant ABS material and comes in a sleek black colour. With an impressive IP54 rating, this enclosure offers protection against dust and splashing water, making it ideal for a range of applications. The sturdy construction and lightweight design of this 1591 series enclosure ensure durability and ease of use in various settings.

Features & Benefits


• Constructed from Flame Retardant ABS for enhanced safety

• Stylish Black colour adds a professional look to any setup

• IP54 rating provides protection against dust and water ingress

• Dimensions of 165 x 71 x 29 mm offer ample space for electronic components

• Lightweight design at only 101 g for easy handling

Applications


• Suitable for automation systems requiring enclosure for electronic components

• Ideal for use in electrical installations that need a durable and protective housing

• Perfect for mechanical setups where IP54 rated enclosures are essential

Can it be used for outdoor applications?


Yes, this Hammond enclosure with an IP54 rating is suitable for outdoor use, providing protection against dust and water ingress.

Will it fit most electronic components?


The dimensions of 165 x 71 x 29 mm make this enclosure ideal for accommodating various electronic parts and assemblies.

Is it easy to handle due to its lightweight construction?


Yes, weighing only 101 g, this enclosure is lightweight and easy to manoeuvre during installation and maintenance.

Can it be mounted on different surfaces?


Yes, this enclosure can be easily mounted on walls, panels, or other structures to suit your specific needs.

Does it offer reliable protection for sensitive electronic equipment?


With its flame retardant ABS material and IP54 rating, this enclosure ensures high levels of protection for electronic devices and components.

Approvals

Material Flamability Rating: UL94-V0

Each
$11.68
Each
$13.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy